
Texas Instruments BQ500210RGZT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 205kHz |
| Min Frequency | 110kHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 8mA |
| Output Current | 15mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BQ500210 |
| Weight | 0.004938oz |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ500210RGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
