
Power Management IC Development Tools BQ500211 EVAL MOD
Texas Instruments BQ500211EVM-045 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | bqTESLA™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ500211EVM-045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.