
The BQ500211RGZT is a wireless charging IC from Texas Instruments, packaged in a VQFN with gold contact plating. It operates within a temperature range of -40°C to 110°C and is designed for surface mount applications. The IC has a maximum supply voltage of 3.6V and an operating supply current of 52mA. It is RoHS compliant and available in a tape and reel packaging with 250 units per package.
Texas Instruments BQ500211RGZT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 52mA |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004938oz |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ500211RGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
