The BQ500212ARGZR is a wireless charging IC from Texas Instruments, packaged in a VQFN with gold contact plating and designed for surface mount applications. It operates at 3.3V with a supply current of 52mA and provides an output voltage of 3.3V with a maximum output current of 4mA. This IC is lead free and RoHS compliant, packaged in tape and reel with 2500 units per reel.
Texas Instruments BQ500212ARGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 4mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ500212ARGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.