
Single Mode Wireless Power Transmitter 48-Pin VQFN EP
Texas Instruments BQ500212ARGZT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ500212ARGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
