BQ500215 Wireless Power Transmitter Controller Evaluation Module
Texas Instruments BQ500215EVM-648 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | bqTESLA™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ500215EVM-648 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.