
The BQ500410ARGZR is a wireless charging IC from Texas Instruments, packaged in a VQFN package and designed for surface mount applications. It operates within a temperature range of -40°C to 110°C and is compliant with RoHS regulations. The device requires an operating supply voltage of 12V and consumes a maximum operating supply current of 52mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BQ500410A |
| RoHS | Compliant |
