
The BQ500410A is a wireless charging IC from Texas Instruments. It is packaged in a VQFN package and has a height of 0.95mm and a length of 7.15mm. The IC is designed to operate within a temperature range of -40°C to 110°C and has a maximum supply voltage of 3.6V. It is RoHS compliant and has a typical operating supply current of 52mA.
Texas Instruments BQ500410ARGZT technical specifications.
| Package/Case | VQFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 52mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BQ500410A |
| Weight | 0.004938oz |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ500410ARGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
