BQ500410 Wireless Charging 5VDC Output Evaluation Board
Texas Instruments BQ500410EVM-085 technical specifications.
| Supported Device | BQ500410 |
| Supported Device Technology | Wireless Charging |
| Number of Outputs | 1 |
| Output Voltage Range | 5(Typ)VDC |
| Output Current | 1000mA |
| Input Voltage Range | 5VDC to 12VDC |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments BQ500410EVM-085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.