
The BQ500414QRGZTQ1 is a wireless charging IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 85°C and is compliant with AEC-Q100 standards. The IC is packaged in a VQFN package and is available in quantities of 250. It is lead-free and RoHS compliant, with a surface mount design.
Texas Instruments BQ500414QRGZTQ1 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ500414QRGZTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
