The BQ500511ARHAT is a single-function industrial-grade power management IC with a quad terminal position in a 40-pin QFN package. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3V. The device is designed for use in wireless charging applications and has a maximum supply voltage of 3.6V and a minimum supply voltage of 2V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ500511ARHAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ500511ARHAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.