
This industrial-grade power management IC features a quad terminal position and operates within a temperature range of -40°C to 85°C. It is available in a 6mm x 6mm QFN package type. The device has a single function and a single channel, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ500511RHAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ500511RHAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.