
The BQ501210RGCR is an industrial-grade power management IC from Texas Instruments, designed for wireless charging applications. It operates within a temperature range of -40°C to 85°C and has a quad-terminal position. The device is supplied with a nominal voltage of 3.3V, with a maximum and minimum supply voltage of 3.6V and 3V, respectively. It features a single function and one channel, packaged in a 64-pin QFN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ501210RGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ501210RGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.