
The BQ51003YFPR is a receiver IC from Texas Instruments, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum operating supply current of 500mA and a maximum operating supply voltage of 10V. It provides an output current of 500mA and an output voltage of 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ51003YFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ51003YFPR technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 10V |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ51003YFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
