
2.5W Wireless Power Transmitter/Receiver 28-Pin DSBGA
Texas Instruments BQ51003YFPT technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Operating Supply Current | 500mA |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ51003YFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
