
Highly integrated Wireless Receiver Qi (WPC V1.1) Compliant power Supply 28-DSBGA -40 to 85
Texas Instruments BQ51010BYFPT technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Operating Supply Current | 1A |
| Output Current | 1.5A |
| Output Voltage | 7V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ51010BYFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.