
Texas Instruments BQ51011YFFR technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.5A |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BQ51011 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ51011YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
