The BQ51011YFFT telecom IC operates over a temperature range of 0°C to 125°C and features an output current of 1.5A. It is designed for surface mount applications and is lead free. The IC is packaged in a VFBGA package and is available in quantities of 250. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ51011YFFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Copper, Tin, Silver |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.5A |
| Output Current | 1.5A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ51011 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ51011YFFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
