
The BQ51013ARHLR is a surface mount power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 10V and a minimum supply voltage of 4V. The device is packaged in a VQFN package with a thickness of 900um and dimensions of 3.5mm x 4.5mm x 1mm. It is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ51013ARHLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5A |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BQ51013A |
| Thickness | 900um |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ51013ARHLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
