
Single mode wireless power receiver IC, surface mountable in a 20-pin VQFN EP package with gold contact plating. Operates with a supply voltage range of 2V to 10V, delivering up to 1.5A output current at 5V. Features a data rate of 2Kbps and operates within a frequency range of 110kHz to 205kHz. Designed for a wide operating temperature range from 0°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ51013ARHLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Data Rate | 2Kbps |
| Frequency | 205kHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Frequency | 205kHz |
| Min Frequency | 110kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5A |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Weight | 0.002469oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ51013ARHLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
