
The BQ51013AYFPT is a wireless charging IC from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It is a surface mount device with a package quantity of 250 units per reel. The IC is RoHS compliant and has a lead-free plating of copper, tin, and silver. It operates at an output voltage of 5V and an output current of 1.5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ51013AYFPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Copper, Tin, Silver |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.5A |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 400um |
| Width | 0m |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ51013AYFPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.