
5W Wireless Power Transmitter/Receiver IC, VQFN package with gold contact plating. Features surface mount technology, lead-free and RoHS compliant construction. Operates with a maximum output current of 1.5A at 5V output voltage. Designed for wireless charging applications, with a wide operating temperature range from 0°C to 125°C. Supplied in tape and reel packaging with a quantity of 3000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ51013BRHLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.5A |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ51013BRHLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
