
5W Wireless Power Transmitter/Receiver 28-Pin DSBGA
Texas Instruments BQ51013BYFPR technical specifications.
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ51013BYFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
