
The BQ51013BYFPT is a telecom IC receiver with a 5V output voltage and 1.5A output current. It operates from a 10V supply voltage with an operating supply current of 8mA. The device is packaged in a VFBGA package and is RoHS compliant. It is available in a tape and reel packaging with 250 units per package. The BQ51013B series is a specialized IC for telecom applications.
Texas Instruments BQ51013BYFPT technical specifications.
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Receiver |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 10V |
| Output Current | 1.5A |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BQ51013B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ51013BYFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
