
The BQ51014YFPR is a surface mount switch with an operating supply current of 8mA and an output current of 1.5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The switch is packaged in a VFBGA package type and is compliant with RoHS standards. It is available in a quantity of 3000 units per reel. The switch has a contact plating of copper, tin, and silver and is lead free.
Texas Instruments BQ51014YFPR technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ51014 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ51014YFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.