
Single Mode 5W Wireless Power Receiver 42-Pin DSBGA
Texas Instruments BQ51020YFPR technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.5A |
| Output Power | 5W |
| Output Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ51020YFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
