
Single Mode 5W Wireless Power Receiver 42-Pin DSBGA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ51020YFPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Operating Supply Current | 2.5A |
| Operating Supply Voltage | 10V |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 8V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ51020YFPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.