
The BQ51021YFPT is a surface mount receiver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 20V and an operating supply voltage of 10V, with an operating supply current of 2.5A. The IC has an output current of 1A and an output power of 5W, with an output voltage of 8V. It is packaged in a BGA package and is compliant with RoHS regulations.
Texas Instruments BQ51021YFPT technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Operating Supply Current | 2.5A |
| Operating Supply Voltage | 10V |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 8V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ51021YFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
