
The BQ51025YFPR is a wireless charging power management IC from Texas Instruments. It operates from a 20V supply and can deliver up to 10W of output power. The device has a high operating supply current of 2.5A and can handle an output current of 2A. It is packaged in a BGA package and is available in quantities of 3000. The BQ51025YFPR is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Texas Instruments BQ51025YFPR technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Current | 2.5A |
| Operating Supply Voltage | 20V |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ51025YFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.