
The BQ51025YFPT is a wireless charging IC from Texas Instruments. It operates at a maximum supply voltage of 20V and has an output voltage of 10V. The device can supply up to 2A of output current and 10W of output power. It is packaged in a BGA package and is suitable for surface mount applications. The IC is lead-free and RoHS compliant.
Texas Instruments BQ51025YFPT technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Operating Supply Current | 2.5A |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 10V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ51025YFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
