
The BQ51050BYFPT is a wireless charging IC from Texas Instruments with a maximum output power of 5W and an operating supply voltage of 10V. It has a maximum output current of 1.5A and a maximum output voltage of 4.22V. The IC is designed to operate within a temperature range of 0-125°C and is mounted using surface mount technology in a BGA package. It is compliant with RoHS standards and is available in a tape and reel packaging format with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ51050BYFPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Copper, Tin, Silver |
| Height | 0.31mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 4.22V |
| Min Output Voltage | 4.16V |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 10V |
| Output Current | 1.5A |
| Output Power | 5W |
| Output Voltage | 4.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.913mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ51050BYFPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
