
The BQ51051BYFPR is a wireless charging receiver IC from Texas Instruments, designed to operate within a temperature range of 0°C to 125°C. It features a surface mount package and is compliant with RoHS regulations. The device requires an operating supply voltage of 10V and has an operating supply current of 8mA. It can deliver an output current of up to 1.5A and an output voltage of 4.35V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ51051BYFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 10V |
| Output Current | 1.5A |
| Output Voltage | 4.35V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ51051BYFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
