
The BQ51051BYFPT is a wireless charging receiver IC from Texas Instruments. It operates within a temperature range of 0°C to 125°C and is designed for surface mount applications. The device requires a 10V operating supply voltage and draws a maximum of 8mA current. It can deliver up to 1.5A of output current and 5W of output power with an output voltage of 4.35V. The BQ51051BYFPT is lead-free and RoHS compliant, packaged in a BGA package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ51051BYFPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 10V |
| Output Current | 1.5A |
| Output Power | 5W |
| Output Voltage | 4.35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BQ51051B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ51051BYFPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
