
The BQ51052BYFPR is a 28-pin power management IC from Texas Instruments, designed for wireless charging applications. It operates within a temperature range of 0 to 125°C and is supplied with a voltage between 4 and 10 volts. The device has a single function and is mounted on the bottom with a BGA package type. It is suitable for use in various applications requiring power management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ51052BYFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B28 |
| Width | 0 |
| Length | 3.006 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ51052BYFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.