
BQ51052B integrated Wireless power Li-ion charger Receiver, Qi (WPC) Compliant 28-DSBGA 0 to 125
Texas Instruments BQ51052BYFPT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B28 |
| Width | 0 |
| Length | 3.006 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ51052BYFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.