
Dual Mode 5W Wireless Power Receiver 42-Pin DSBGA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ51221YFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 10V |
| Output Current | 2A |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ51221YFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
