The BQ6400RGZT is a Power Management IC from Texas Instruments, packaged in a VQFN package. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
Texas Instruments BQ6400RGZT technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PowerPump™ |
| RoHS | Not CompliantNo |