
Positive fixed 2.5V LDO regulator with 50mA output current and 0.75V dropout voltage. Features 4% accuracy, 3uA quiescent current, and 60dB PSRR. Operates from 3V to 24V input, with a maximum power dissipation of 320mW. Packaged in a 5-pin SOT-5 (SC-70) surface-mount package, measuring 2mm x 1.25mm x 0.9mm. Suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments BQ71525DCKRG4 technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-5 |
| Height | 0.9mm |
| Input Bias Current | 3.2uA |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 320mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.