
Surface mountable, positive, fixed output linear voltage regulator with a 3.3V output voltage and 50mA maximum output current. Features a low 3.2µA quiescent current and a maximum input voltage of 24V, operating from a minimum of 2.5V. Offers 4% accuracy and 60dB PSRR, with a maximum power dissipation of 320mW. Packaged in a 5-SC70 (SOT-5) case with gold contact plating, suitable for temperatures from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments BQ71533DCKR technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-5 |
| Contact Plating | Gold |
| Input Bias Current | 3.2uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 320mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 4.2uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.