
The BQ76925PW is a TSSOP packaged power management IC from Texas Instruments. It operates over a temperature range of -25°C to 85°C and has a maximum supply voltage of 26.4V. The device has a low operating supply current of 48uA and provides an output voltage of 3.6V. The BQ76925PW is compliant with RoHS regulations and is available in a package quantity of 70 units per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ76925PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 4.2V |
| Number of Batteries | 6 |
| Operating Supply Current | 48uA |
| Output Current | 10uA |
| Output Voltage | 3.6V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ76925PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
