
The BQ76925PWR is a general power management IC from Texas Instruments, packaged in a TSSOP-20 package. It operates over a supply voltage range of 4.2V to 26.4V and is specified for use between -25°C and 85°C. The device is lead-free and RoHS compliant, and features gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ76925PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 4.2V |
| Operating Supply Current | 48uA |
| Output Current | 10uA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ76925PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
