
Texas Instruments BQ76925RGER technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Fault Protection | Over Current, Over Temperature, Over/Under Voltage |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 4.2V |
| Operating Supply Current | 48uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ76925RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
