
Texas Instruments BQ76925RGET technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Fault Protection | Over Current, Over Temperature, Over/Under Voltage |
| Height | 0.95mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 4.2V |
| Operating Supply Current | 48uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 880um |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ76925RGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
