
6 to 10-series cell Li-ion and Li-phosphate battery monitor IC, featuring I2C interface and 25V operating supply voltage. Offers robust fault protection including over current, short circuit, and over/under voltage conditions. Packaged in a 30-TSSOP with gold contact plating, suitable for surface mount applications. Operates across a wide temperature range of -40°C to 85°C, with 3.6V output voltage. This lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments BQ7693000DBTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Fault Protection | Over Current, Short Circuit, Over/Under Voltage |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 25V |
| Output Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ7693000DBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
