
BQ76930 Battery Management Evaluation Board
Checking distributor stock and pricing after the page loads.
| Interface | USB |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | 20°C |
| Output Current | 15A |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
