
The BQ7694001DBT is a surface mount I2C power management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 25V and a minimum supply voltage of 6V. It features fault protection against over current, short circuit, and over/under voltage conditions. The IC has a maximum output voltage of 3.6V and a maximum operating supply current of 130uA.
Sign in to ask questions about the Texas Instruments BQ7694001DBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ7694001DBT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Fault Protection | Over Current, Short Circuit, Over/Under Voltage |
| Height | 1.05mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 0V |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Current | 130uA |
| Output Voltage | 3.6V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004914oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ7694001DBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
