
High-accuracy battery monitor and protector for 3-s to 16-s Li-ion, Li-polymer, and LiFePO4 chemistries. Features 16 channels and operates within an industrial temperature range of -40°C to 85°C. Supports supply voltages from 4.7V to 80V, with a nominal supply voltage of 59.2V. Housed in a 48-terminal QUAD JEDEC R-PQFP-G48 package.
Texas Instruments BQ76952PFBR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 59.2 |
| Supply Voltage-Max (Vsup) | 80 |
| Supply Voltage-Min (Vsup) | 4.7 |
| Number of Channels | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ76952PFBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.