The BQ76PL455APFCR is an industrial-grade quad 16-channel power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is available in the S-PQFP-G80 package. This IC is designed to manage power supply voltages between 12V and 79.2V. It features a quad configuration with 80 terminals and a terminal position of QUAD. The BQ76PL455APFCR is suitable for use in industrial applications.
Sign in to ask questions about the Texas Instruments BQ76PL455APFCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ76PL455APFCR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 57.6 |
| Supply Voltage-Max (Vsup) | 79.2 |
| Supply Voltage-Min (Vsup) | 12 |
| Number of Channels | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ76PL455APFCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.