
16-cell battery monitor IC featuring passive cell balancing. Operating temperature range of -40 to 105°C. 80-terminal, QUAD position, S-PQFP-G80 package with 12mm x 12mm dimensions. Supports supply voltages from 12V to 79.2V, with a nominal of 57.6V. AEC-Q100 qualified for industrial applications.
Texas Instruments BQ76PL455ATPFCTQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 57.6 |
| Supply Voltage-Max (Vsup) | 79.2 |
| Supply Voltage-Min (Vsup) | 12 |
| Screening Level | AEC-Q100 |
| Number of Channels | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.