
The BQ76PL536ATPAPRQ1 is a 5V output voltage power management IC from Texas Instruments. It operates over a temperature range of -40°C to 105°C and is designed for automotive applications. The device features fault protection against over temperature and over/under voltage conditions. It is available in a 64-pin HTQFP package and is lead free and RoHS compliant. The IC is also AEC-Q100 qualified.
Texas Instruments BQ76PL536ATPAPRQ1 technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Fault Protection | Over Temperature, Over/Under Voltage |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 7.2V |
| Operating Supply Current | 22uA |
| Output Current | 22uA |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ76PL536ATPAPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.